
26 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,477.800 ($6,299.470) |
Product Information
Product Overview
EVAL-CN0566-RPIZ is a CN0566 phased array (phaser) development platform. This phased array beamforming has been used in radar and communication systems since the mid-20th century. In recent years, these systems have seen extensive adoption in areas such as 5G mobile communications, military and commercial radars, satellite communications and automotive applications. Phased array antennas have an electronically steerable radiation pattern, allowing a robust communication link to be established between two radios. The power from the transmitter can be directed toward the intended receiver and the receiving antenna can be aimed at the transmitter. Phased array beamforming is a signal processing technique used in antenna arrays for radio communications, radar systems and medical imaging. Beamforming provides many benefits. The antenna can be aimed directly at a target, which may be a transmitter, receiver, or object being tracked in the case of radar.
- Supports RF/beamforming operation in the 10GHz to 10.5GHz frequency range
- 8-element linear phased array antenna
Contents
EVAL-CN0566-RPIZ with attached Raspberry Pi 4 and PlutoSDR, USB to micro-USB cable, SD card with Analog Devices, Inc. Kuiper Linux image, (5V, 3A) USB-C wall adapter, 10GHz microwave source (motion sensor), Tripod.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
