Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00063
Order Code414519202
Also Known AsGTIN UPC EAN: 7630049203266
39 total stock globally
Need more?
39 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $122.200 ($140.530) |
Price for:Each
Minimum: 1
Multiple: 1
$122.20 ($140.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00063
Order Code414519202
Also Known AsGTIN UPC EAN: 7630049203266
Silicon ManufacturerSTMicroelectronics
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F, Cortex-M7F
Silicon Core NumberSTM32H747XIH6
Kit ContentsGIGA R1 Board, Micro UFL Antenna
Product Overview
ABX00063 is an Arduino GIGA R1 Wi-Fi board designed for ambitious makers who want to step up their game. It levels the playing field for gamers, artists, sound designers and anyone coming to the tech world with big ideas on a budget – because it packs advanced features into an accessible component, with the same form factor as our popular Mega and Due. It features STM32H747XI dual-core 32-bits MCU (a Cortex®-M7 at 480MHz and a Cortex®-M4 at 240MHz), Wireless communication (Murata 1DX). The GIGA R1 Wi-Fi has 4 UARTs, 3 I2C ports, 2 SPI ports, 1 FDCAN.
- 3.3V circuit operating voltage
- 6-24V input voltage (VIN)
- 8mA DC current per I/O pin
- 480MHz Cortex® M7 and 240MHz Cortex® M4 clock speed
- STM32H747XI: 2MB flash, 1MB RAM memory
- I2C + D54-D67 camera and D1N, D0N, D1P, D0P, CKN, CKP + D68-D75 display
- DAC0, DAC1, A7 audio jack (3.5mm input-output jack connected to DAC0, DAC1 and A7)
- USB-C® to power and program the board, as well as simulate an HID device such as mouse or keyboard
- 76 digital I/O pins, 12 analogue input pins, 2 (DAC0/DAC1) and 12 PWM pins
- 20 pin Arducam camera connector
Contents
GIGA R1 board and UFL antenna.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
ARM
Silicon Core Number
STM32H747XIH6
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M4F, Cortex-M7F
Kit Contents
GIGA R1 Board, Micro UFL Antenna
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06