Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoK000007
Order Code225086201
Also Known AsGTIN UPC EAN: 8058333491318
Technical Datasheet
58 total stock globally
Need more?
58 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $211.850 ($243.6275) |
Price for:Each
Minimum: 1
Multiple: 1
$211.85 ($243.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoK000007
Order Code225086201
Also Known AsGTIN UPC EAN: 8058333491318
Technical Datasheet
Silicon ManufacturerAtmel
No. of Bits8bit
Silicon Family NameATmega
Core ArchitectureAVR
Core Sub-ArchitectureAVR
Silicon Core NumberATmega328
Kit ContentsArduino UNO Board, Bread Board & Jumper Wires, USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Contents
Arduino projects book, Arduino UNO board rev.3, USB cable, Breadboard, wooden base, 9V battery snap, 70 hard cables, 2 flexible cables, 6 photoresistors, 3 Potentiometer 10kΩ, 10 pushbutton, Temperature sensors, Tilt sensor, LCD, LED's, Small DC motor 6V/9V, Servomotor, Piezo capsule, H-bridge motor driver [L293D], 2 Optocouplers [4N35], 5 Transistor [BC547], 2 MOSFET [IRF520], 5 1N4007 diode, 3 transparent jelly (rosso, verde, blue), 1 male strip connector (40x1), Capacitors, Resistors.
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
AVR
Kit Contents
Arduino UNO Board, Bread Board & Jumper Wires, USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega328
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86