
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.370 ($82.0755) |
| 5+ | $67.300 ($77.395) |
| 10+ | $63.840 ($73.416) |
| 20+ | $61.950 ($71.2425) |
Product Information
Product Overview
96014225 is a BoCube plastic enclosure. It is a uniquely innovative, versatile solution enclosure made of polycarbonate UL 94 V0. The material PC V-0 is flame-retardant, self-extinguishing and suitable for outdoor use (F1 listing according to UL 746C). It features a recessed area in the lid for mounting membrane keypads. The unique, patented hinge lock fulfils a dual function: quick and convenient assembly of the lid without tools & swinging open of the lid with freely selectable hinge side. BoCube is very easy and uncomplicated to assemble without tools due to the few parts. Opening is done by means of a slotted screwdriver.
- Hinge lock keeps the lid captive, making it ideal for use as a display case
- Sealing is possible and protects against unauthorised access
- Particularly recyclable due to the use of pure plastics without injected metal parts
- Wall brackets for all BoCube sizes, fixed into rear holes of the enclosure’s lower part
- Mounting plates and PCBs can be mounted in the lower part as well as in the upper part
- Protection class IP66; IP68- 1.2m(2h), NEMA 3 rating
- Temperature resistance: -30°C / 110°C
- Material: upper and lower part polycarbonate V0, seal PU foamed
- Colour light grey similar to RAL7035
- 60mm x 125mm x 191mm (height x width x depth) enclosure size
Contents
Lid and base, Hinged quick-release catches.
Technical Specifications
Industrial
60mm
191mm
Light Grey
2.36"
7.52"
No SVHC (27-Jun-2024)
Polycarbonate
125mm
IP66, IP68
NEMA 3
4.92"
Bocube Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
