Print Page
CRF0805-J/-000ELF
Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Metal Alloy, 500 mW, 50 A, Surface Mount Device
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 5000+ | $0.183 ($0.2104) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$915.00 ($1,052.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF0805-J/-000ELFCopy
Order Code5172870
Product RangeCR Series
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Alloy
Power Rating500mW
Current Rating50A
Resistor MountingSurface Mount Device
Product RangeCR Series
Product Length2mm
Product Width1.25mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.7mm
Operating Temperature Max
150°C
Resistor Technology
Metal Alloy
Current Rating
50A
Product Range
CR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
