Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0812-472KLCopy
Manufacturer Standard Lead Time14 weeks
Order Code4771866
Product RangeRLB Series
Your Part Number
2,980 total stock globally
Need more?
2,980 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 400+ | $0.390 ($0.4485) |
| 800+ | $0.346 ($0.3979) |
| 1200+ | $0.329 ($0.3784) |
| 2000+ | $0.320 ($0.368) |
| 4000+ | $0.309 ($0.3554) |
| 10000+ | $0.304 ($0.3496) |
| 20000+ | $0.298 ($0.3427) |
| 40000+ | $0.293 ($0.337) |
Price for:Each
Minimum: 400
Multiple: 400
$156.00 ($179.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0812-472KLCopy
Manufacturer Standard Lead Time14 weeks
Order Code4771866
Product RangeRLB Series
Product RangeRLB Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)50mA
Saturation Current (Isat)-
DC Resistance Max16ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
4.7mH
RMS Current (Irms)
50mA
DC Resistance Max
16ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
