Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002Copy
Order Code5173002
Product RangeSM-LP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 53+ | $3.560 ($4.094) |
Price for:Each (Supplied on Full Reel)
Minimum: 53
Multiple: 53
$188.68 ($216.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM-LP-5002Copy
Order Code5173002
Product RangeSM-LP Series
Turns Ratio1:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max4kHz
Isolation Voltage2kV
Transformer ApplicationsLine Matching
DC Resistance Primary136ohm
DC Resistance Secondary136ohm
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min200Hz
Product RangeSM-LP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
Secondary Impedance
600ohm
Frequency Max
4kHz
Transformer Applications
Line Matching
DC Resistance Secondary
136ohm
Transformer Terminals
Solder
Product Range
SM-LP Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
136ohm
Transformer Mounting
Surface Mount
Frequency Min
200Hz
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
