Print Page
Image is for illustrative purposes only. Please refer to product description.
240 total stock globally
Need more?
240 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $43.860 ($50.439) |
Price for:Each
Minimum: 1
Multiple: 1
$43.86 ($50.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-S13T
Order Code406356001
Technical Datasheet
Rotational Speed Max15000rpm
Frequency128kHz
Encoder Mounting8mm Shaft
Product Overview
AR35-S13T is a code wheel for AR35 through-hole series miniature programmable single-turn absolute encoder.
- Encoder outer diameter is 35mm
- Material is stainless steel
- Through inner diameter is 8mm
- Through hole rotary type
Technical Specifications
Rotational Speed Max
15000rpm
Encoder Mounting
8mm Shaft
Frequency
128kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365015
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536