Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoHSE661E
Order Code416905802
Also Known AsGTIN UPC EAN: 4977766822961
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $69.260 ($79.649) |
Price for:Each
Minimum: 1
Multiple: 1
$69.26 ($79.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE661E
Order Code416905802
Also Known AsGTIN UPC EAN: 4977766822961
Product Overview
This 23.6mm black on yellow HSe-651E tape cassette has been designed specifically for the marking and identifying of cables, fibre and wires with an outside diameter of 7.3mm to 14.3mm. When the printed tube is placed over a cable and heated with a heat gun, the tube shrinks down, gripping the cable tightly. No adhesive is needed, ensuring that even in warm environments the heat shrink tube will not unpeel from the cable.
- 23.6mm wide, 1.5m long
- Shrinks when heated to allow easy cable identification
- Recommended for use with cables between 7.3mm to 14.3mm
- Ensures durable, easily readable results
- Shrink ratio 3:1
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08