Print Page
Image is for illustrative purposes only. Please refer to product description.
139 total stock globally
Need more?
139 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.000 ($39.100) |
| 5+ | $31.390 ($36.0985) |
Price for:Each
Minimum: 1
Multiple: 1
$34.00 ($39.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPYCOM
Manufacturer Part NoGPSEXT
Order Code3499452
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min-
Frequency Max-
Antenna MountingSMA Connector
Gain28dB
VSWR2
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Product Overview
- Externa GPS/Glonass antenna and cable for Pytrack 2.0 X sensor shield
- Includes magnet with base sticker to attach GPS to metal surface
- SMA connector straight head
- 2meter cable
- 2.0 MAX VSWR
- 28±3dB LNA gain
- 2.0dB typical noise
- Voltage range from 3V to 5V
- RG-174 coaxial cable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Pytrack 2.0 X shield is NOT included.
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
-
Gain
28dB
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06