Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFD40/D00/A/RN/8
Order Code1269826
Product RangeYodac V4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $169.650 ($195.0975) |
5+ | $167.260 ($192.349) |
10+ | $164.850 ($189.5775) |
Price for:Each
Minimum: 1
Multiple: 1
$169.65 ($195.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFD40/D00/A/RN/8
Order Code1269826
Product RangeYodac V4 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter-
Product RangeYodac V4 Series
IP / NEMA RatingIP65
Power Rating-
External Height81mm
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FD40/D00/A/RN/8 is a continuously-rated LED Beacon with visual alarm. It can be used in conjunction with other sounders to form audible visual warning devices.
- Red normal base
- High flash intensity
- Long life LED design
- Reliable and simple to install
- 8 LED array
- 360° Visibility
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
Yodac V4 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2