Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPUS
Manufacturer Part No306P303.01Copy
Manufacturer Standard Lead Time18 weeks
Order Code9968482
Your Part Number
118 total stock globally
Need more?
118 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.040 ($47.196) |
| 5+ | $39.650 ($45.5975) |
| 10+ | $38.300 ($44.045) |
| 20+ | $36.140 ($41.561) |
| 50+ | $35.170 ($40.4455) |
Price for:Each
Minimum: 1
Multiple: 1
$41.04 ($47.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPUS
Manufacturer Part No306P303.01Copy
Manufacturer Standard Lead Time18 weeks
Order Code9968482
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max16A
Contact Voltage VAC230V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3251-21-01 is a 2-pole ON/OFF rocker actuated Switch with flat seal. An electromagnet sets the switch when turned on and if for any reason voltage loss occurs then the power is tripped out. The switch must then he manually re-set before power can be restored. This prevents unintentional restart an obvious safety feature when used in conjunction with electric power tools.
- DPST Contact Configuration
- Additional Contact Versions Permit Remote Tripping
- Low Voltage Release
- Polyamide Material
- Flange Mounting
- IP40 and IP65 Protection Rating
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
DPST
Pushbutton Actuator Style
-
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Voltage VAC
230V
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09