Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2102L1
Order Code4254570
Product RangeXCMD
Technical Datasheet
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $140.050 ($161.0575) |
5+ | $115.900 ($133.285) |
Price for:Each
Minimum: 1
Multiple: 1
$140.05 ($161.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCMD2102L1
Order Code4254570
Product RangeXCMD
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max5A
Contact Voltage AC Max240V
Operating Force Max7N
Product RangeXCMD
Contact Current DC Max5A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XCMD2102L1 from Schneider is an OsiSense XC limit switch. It is a pre wired miniature limit switch designed to meet international standards. This switch has a metal body with modular design.
- Spring return roller plunger metal
- 1NC + 1NO contact configuration
- 1m cable length
- Snap action
- UL, CSA, CCC approved
- Actuation speed is 0.5m/s
- Removable cable connector
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
5A
Operating Force Max
7N
Contact Current DC Max
5A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
XCMD
Contact Voltage DC Max
250V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18