Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN
Manufacturer Part NoSEM2-U1Z
Order Code1893153
Product RangeSEM2 Series
Technical Datasheet
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $173.260 ($199.249) |
Price for:Each
Minimum: 1
Multiple: 1
$173.26 ($199.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoSEM2-U1Z
Order Code1893153
Product RangeSEM2 Series
Technical Datasheet
Cable Span6m
Contact Configuration-
Contact Voltage AC Max240V
Contact Current AC Max3A
Contact Voltage DC Max-
Contact Current DC Max-
Product RangeSEM2 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SEM2-U1Z is a standard cable grab-wire Rope Pull Switch with 6m cable span. Fuse 10A gL/gG short-circuit protective device, protection class-I and direct opening action according to IEC/EN 60947-5-1, Annex K. The basic design of the standard cable pull switch is based on that of position switches. The specified cable length refers to the maximum length at minimum temperature variation. The maximum cable length may decrease under different environmental conditions.
- Maximum 50/minute switching frequency
- IP65 Protection rating
- 4 Screw connections (M3.5)
Applications
Industrial
Technical Specifications
Cable Span
6m
Contact Voltage AC Max
240V
Contact Voltage DC Max
-
Product Range
SEM2 Series
Contact Configuration
-
Contact Current AC Max
3A
Contact Current DC Max
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22