Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIBTEC
Manufacturer Part NoM20
Order Code7035123
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVIBTEC
Manufacturer Part NoM20
Order Code7035123
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (07-Jul-2017)
Product Overview
The M20 is a 1-phase Electric External Vibrator used for feeding, screening, compacting, hopper evacuation, etc. It is typically used with industries include concrete, chemical, food, packaging and mechanical handling applications.
- IP65 Protection rating
- Adjustable eccentric weights for varying centrifugal force
- Bearings specially selected to withstand high radial loads and speeds
- Terminal box has two cable entry points permitting wiring from either side
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85014020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2