BLDC58-50L
DC Motor, Brushless, Integrated Electronics, Brushless, 24 V, 3650 rpm, 0.17 N-m, 50 W, 68 mm

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $475.840 ($547.216) |
Product Information
Product Overview
The BLDC58-50L is a Brushless DC Motor with integrated drive electronics providing up to 50W continuous output power and a variable speed proportional to a 0 to 5V control signal. The unit provides a compact solution to a variety of light industrial applications such as conveyor drives, paper feed and pump drives. Scientific applications include stirring equipment, peristaltic pumps, mixing machines, as well as any variable speed application that requires long maintenance free life and operating speeds from 100 to 3000rpm. The motor's design incorporates an external rotor and magnet system which provides particularly smooth running, high grade bearings and drive electronics.
- Velocity loop internal electronic control circuit
- Standard internal over-temperature protection
- Ball bearing system
- ≤100RPM Minimum regulated speed
- 3000RPM Maximum speed at rated torque
- 0.17Nm Rated torque
- 50W Continuous output power
- IP55 Protection rating
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Brushless
3650rpm
50W
62.1mm
No SVHC (21-Jan-2025)
24V
0.17N-m
68mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate