Element14 supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3910863

RoHS

Each
1+
$924.840
($1,063.566)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910886

RoHS

Each
1+
$2,445.870
($2,812.7505)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910868

RoHS

Each
1+
$1,049.500
($1,206.925)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910857

RoHS

Each
1+
$852.580
($980.467)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910865

RoHS

Each
1+
$1,207.090
($1,388.1535)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
1.9A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910859

RoHS

Each
1+
$851.800
($979.570)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
3910874

RoHS

Each
1+
$1,811.320
($2,083.018)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
3A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910884

RoHS

Each
1+
$1,839.210
($2,115.0915)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910888

RoHS

Each
1+
$2,790.370
($3,208.9255)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910879

RoHS

Each
1+
$1,834.190
($2,109.3185)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
3910876

RoHS

Each
1+
$1,192.140
($1,370.961)
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
50Hz / 60Hz
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
PayPal