Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $278.200 ($319.930) |
| 10+ | $272.630 ($313.5245) |
Price for:Each
Minimum: 1
Multiple: 1
$278.20 ($319.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPPS-6-7,5-1/4-BLCopy
Manufacturer Standard Lead Time7 weeks
Order Code3432484
Product RangePPS
Also Known As19796
Technical Datasheet
External Diameter7.8mm
Internal Diameter6.2mm
Tube MaterialPolyamide
ColourBlue
Pressure Max17.2bar
Length7.5mm
Product RangePPS
SVHCLead (21-Jan-2025)
Product Overview
- PPS series pre-assembled spiral plastic tubing
- Internal dimension is 6.2mm
- Working length 7.5m
- Male thread G¼
- Hydrolysis-resistant plastic tubing demonstrates high thermal and mechanical load capacities
- Kinks at the tubing ends are prevented by the anti-kinking springs
Technical Specifications
External Diameter
7.8mm
Tube Material
Polyamide
Pressure Max
17.2bar
Product Range
PPS
Internal Diameter
6.2mm
Colour
Blue
Length
7.5mm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298