Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSMC
Manufacturer Part NoTCU0604B-1Copy
Order Code3630481
Product RangeTCU Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSMC
Manufacturer Part NoTCU0604B-1Copy
Order Code3630481
Product RangeTCU Series
Technical Datasheet
External Diameter6mm
Internal Diameter4mm
Tube MaterialPUR (Polyurethane)
ColourBlack
Pressure Max0.8MPa
Length325mm
Product RangeTCU Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
TCU0604B-1 is a TCU series polyurethane coil tubing. For flexible tubing compact piping possible.
- Burst pressure characteristics curve and operating pressure
- 1 core, 6mm tubing O.D.
- 4mm tube I.D., air fluid, 0.8MPa maximum operating pressure (at 20°C)
- 54 No. of coil windings per tube length, 2m maximum operating length
- Polyurethane material, black colour
- Operating temperature range from -20 to +60°C
Technical Specifications
External Diameter
6mm
Tube Material
PUR (Polyurethane)
Pressure Max
0.8MPa
Product Range
TCU Series
Internal Diameter
4mm
Colour
Black
Length
325mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3