Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoUSB-2-RTMI
Order Code2946216
Your Part Number
Technical Datasheet
15 total stock globally
Need more?
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $230.040 ($264.546) |
Price for:Each
Minimum: 1
Multiple: 1
$230.04 ($264.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoUSB-2-RTMI
Order Code2946216
Technical Datasheet
Accessory TypeRTMI USB Adapter
For Use WithTrinamic TMC4671-LA FOC Controllers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This USB-2-RTMI offers USB interface conversion for the Real-Time Monitoring Interface of the TMC4671 FOC controller IC. The interface converter is based on the FTDI FT4222H USB High-Speed to SPI bridge. It is USB bus powered and offers basic ESD protection. Please note that it does not include galvanic isolation (USB ground is connected to GND pins of RTMI connector). It offers the same tiny 10pin connector with same pin assignment for the RTMI interface as can be found on the TMC4671 evaluation board. Connection cables are available, also.
- Includes USB-2-RTMI-CABLE
Technical Specifications
Accessory Type
RTMI USB Adapter
Product Range
-
For Use With
Trinamic TMC4671-LA FOC Controllers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056926