Rotary Encoders:
5 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.370 ($5.0255)10+ $3.620 ($4.163)25+ $3.370 ($3.8755)50+ $3.180 ($3.657)100+ $2.980 ($3.427)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ $7.410 ($8.5215)10+ $6.110 ($7.0265) | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ $9.090 ($10.4535)10+ $7.540 ($8.671)25+ $7.010 ($8.0615)50+ $6.610 ($7.6015)100+ $6.200 ($7.130)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ $3.640 ($4.186)10+ $3.010 ($3.4615)25+ $2.810 ($3.2315)50+ $2.650 ($3.0475)100+ $2.480 ($2.852)More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin | |||||
Each | 1+ $10.020 ($11.523)10+ $8.060 ($9.269)25+ $7.390 ($8.4985)50+ $7.010 ($8.0615) | Min: 1 / Mult: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5V | -40°C | 85°C | Solder Pin |