Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No103012195
Order Code4015621
Your Part Number
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,844.100 ($2,120.715) |
Price for:Each
Minimum: 1
Multiple: 1
$1,844.10 ($2,120.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
103012195 is a 2A, 230VAC expansion module for the product series PSC1-C-10.
- Extension with up to 22 digital in-/outputs
- 2 additional signalling outputs
- Connection for all conventional safety switchgear up to PL e to ISO 13849-1
- Can be clipped into standard rail and removable screw terminals
- 2.5mm² max cable section
- Wire cross-section of 24 to 12AWG
- IP20 degree of protection
- 24VDC -15%/+20% operating voltage
- 2,000mA rated operating current (safety outputs)
- 230VAC voltage, utilisation category AC-15 and 2A current, utilisation category AC-15
Technical Specifications
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4