Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2864150Copy
Order Code1706207
Also Known As2864150, MINI MCR-SL-UI-UI-NC
Your Part Number
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $827.690 ($951.8435) |
Price for:Each
Minimum: 1
Multiple: 1
$827.69 ($951.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864150Copy
Order Code1706207
Also Known As2864150, MINI MCR-SL-UI-UI-NC
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.1%
No. of Channels1 Channel
Power Consumption450mW
Supply Voltage Min0V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The MINI MCR-SL-UI-UI-NC is a 3-way Isolating Amplifier for the electrical isolation of analog signals, I/O can be configured via DIP switches with screw connection and standard configuration. Power supply possible via the foot element (TBUS).
- Low power consumption
- 3-way Isolation
- IP20 Protection rating
- Green color
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Min
0V
Operating Temperature Min
-20°C
Product Range
-
Signal Conditioner Output
Current, Voltage
Accuracy %
0.1%
Power Consumption
450mW
Supply Voltage Max
30V
Operating Temperature Max
65°C
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07