Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2864406Copy
Order Code1706204
Also Known As2864406, MINI MCR-SL-1-1
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $574.300 ($660.445) |
Price for:Each
Minimum: 1
Multiple: 1
$574.30 ($660.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864406Copy
Order Code1706204
Also Known As2864406, MINI MCR-SL-1-1
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels-
Accuracy %-
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Power Consumption450mW
Isolation InputIsolated
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The MINI MCR-SL-1-1 is a MCR 3-way Isolating Amplifier for electrical isolation of analogue signals, with screw connection, 0(4) to 20mA input signal, 0(4) to 20mA output signal. The 6.2mm wide standard signal 3-way isolating amplifier MINI MCR-SL-I-I(-SP) is used for electrical isolation, amplification and filtering of standard signals. On the input and output side, the analogue standard signals 0 to 20mA or 4 to 20mA are available, electrically isolated. Power (19.2 to 30VDC) can be supplied through connection terminal blocks on the modules or in conjunction with the DIN rail connector.
- 3-way isolation
- Power supply possible via the foot element (TBUS)
- Entry-level alternative to configurable signal conditioners
- Low power consumption
- Fixed signal combinations
- For electrical isolation, conversion, amplification and filtering of standard analogue signals
Applications
Test & Measurement
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
19.2VDC
Power Consumption
450mW
Product Range
-
Signal Conditioner Output
-
Accuracy %
-
Supply Voltage Max
30VDC
Isolation Input
Isolated
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07