Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,102.830 ($1,268.2545) |
Price for:Each
Minimum: 1
Multiple: 1
$1,102.83 ($1,268.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
6ES7647-0BA00-1YA2 is a SIMATIC IOT2050 gateway (industrial power supply) featuring 2x Gbit Ethernet RJ45, display port, 2x USB2.0, 16GB eMMC; SD card slot.
- 12/24VDC supply voltage, ARM TI AM6548 HS processor type
- Integrated graphics controller and features graphics card
- 1x microSD card slot drives, DDR4 memory
- 2Gb RAM main memory, 2Gbyte max capacity of main memory
- 20 number of digital inputs, 20 number of digital outputs
- 3.3V to 5V output voltage
- Integrated functions such as temperature monitoring, watchdog, status LEDs
- IP20 degree of protection, 85% max relative humidity
- Dimension is 37 x 142 x 100mm (W x H x D), plastic enclosure material (front)
- Ambient temperature during operation from 0°C to 50°C
Technical Specifications
No. of Ethernet Ports
2Ports
Gateway Server Mounting
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435