Coaxial Cable:

17 Products Found

element14’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3586353

RoHS

Each
1+
$1,372.020
($1,577.823)
Min: 1 / Mult: 1
RG58
22AWG
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
2764888

RoHS

Reel of 1
Reel
1+
$3,059.670
($3,518.6205)
2+
$2,713.590
($3,120.6285)
Min: 1 / Mult: 1
RG8
10AWG
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
10.24mm
-
2764879

RoHS

Reel of 1
Reel
1+
$1,425.950
($1,639.8425)
2+
$1,380.780
($1,587.897)
Min: 1 / Mult: 1
RG58
19AWG
50ohm
500ft
152.4m
Black
PE
Copper
Solid
4.95mm
-
4661169

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$715.930
($823.3195)
5+
$701.620
($806.863)
10+
$687.300
($790.395)
Min: 1 / Mult: 1
RG58
36AWG
50ohm
500ft
152.4m
Green
PVC
Tinned Copper
19 x 33AWG
4.96mm
-
4661171

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$1,494.970
($1,719.2155)
5+
$1,465.070
($1,684.8305)
10+
$1,435.170
($1,650.4455)
Min: 1 / Mult: 1
RG59
34AWG
75ohm
500ft
152.4m
Violet
PVC
Tinned Copper
7 x 30AWG
6.15mm
-
2764881

RoHS

Reel of 152
Reel
1+
$3,432.100
($3,946.915)
Min: 1 / Mult: 1
RG213
13AWG
50ohm
500ft
152.4m
Black
PVC
Copper
7 x 21AWG
10.29mm
-
2764886

RoHS

Reel of 152
Reel
1+
$1,445.240
($1,662.026)
Min: 1 / Mult: 1
RG8X
16AWG
50ohm
500ft
152.4m
Black
PVC
Copper
19 x 29AWG
6.15mm
-
2764880

RoHS

Reel of 152
Reel
1+
$760.940
($875.081)
Min: 1 / Mult: 1
RG58
17AWG
50ohm
500ft
152.4m
Black
PE
Copper
Solid
4.95mm
-
2764887

RoHS

Reel of 152
Reel
1+
$6,763.570
($7,778.1055)
2+
$6,539.570
($7,520.5055)
Min: 1 / Mult: 1
RG223
19AWG
50ohm
500ft
152.4m
Black
PVC
Silver Plated Copper
Solid
5.39mm
-
2764876

RoHS

Reel of 152
Reel
1+
$1,109.160
($1,275.534)
2+
$1,059.120
($1,217.988)
5+
$1,005.200
($1,155.980)
10+
$978.630
($1,125.4245)
Min: 1 / Mult: 1
RG6
18AWG
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.96mm
-
1210217

RoHS

Reel of 500
Reel
1+
$905.810
($1,041.6815)
2+
$856.520
($984.998)
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
TUK SGACK902S Keystone Coupler
4167997

RoHS

Reel of 1
Reel
1+
$958.570
($1,102.3555)
2+
$911.290
($1,047.9835)
3+
$884.540
($1,017.221)
5+
$884.370
($1,017.0255)
Min: 1 / Mult: 1
RG59
20AWG
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
5.918mm
-
4167999

RoHS

Reel of 1
Reel
1+
$915.580
($1,052.917)
2+
$870.450
($1,001.0175)
3+
$844.910
($971.6465)
5+
$813.600
($935.640)
7+
$793.480
($912.502)
More Pricing...
Min: 1 / Mult: 1
RG59
23AWG
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.039mm
-
4168003

RoHS

Reel of 1
Reel
1+
$625.640
($719.486)
5+
$613.140
($705.111)
10+
$600.620
($690.713)
Min: 1 / Mult: 1
RG59
23AWG
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.1mm
-
4168000

RoHS

Reel of 1
Reel
1+
$873.220
($1,004.203)
5+
$855.760
($984.124)
10+
$838.300
($964.045)
Min: 1 / Mult: 1
RG58
19AWG
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.953mm
-
4168001

RoHS

Reel of 1
Reel
1+
$891.280
($1,024.972)
2+
$847.370
($974.4755)
3+
$822.520
($945.898)
5+
$792.050
($910.8575)
7+
$772.470
($888.3405)
More Pricing...
Min: 1 / Mult: 1
RG174
26AWG
50ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
7 x 34AWG
2.794mm
-
1610299

RoHS

Reel of 1
Reel
1+
$1,150.930
($1,323.5695)
5+
$1,127.920
($1,297.108)
10+
$1,104.900
($1,270.635)
Min: 1 / Mult: 1
-
27AWG
75ohm
500ft
152.4m
Black
PVC
Copper Coated Steel
7 x 0.143mm
3.81mm
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal