Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9174 BK001Copy
Manufacturer Standard Lead Time10 weeks
Order Code130276502
Your Part Number
56 total stock globally
Need more?
56 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $750.500 ($863.075) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
$750.50 ($863.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9174 BK001Copy
Manufacturer Standard Lead Time10 weeks
Order Code130276502
Technical Datasheet
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter2.54mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Wire Gauge26AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 9174 series from Alpha Wire are coaxial cable. This coaxial cable conducts electrical signal using an inner conductor surrounded by a polyethylene insulating material and enclosed by a tinned copper braid shield. It is protected by a PVC outer insulating jacket. These cables are ideal for data communications and LAN applications.
- CPR: Not Yet Qualified
- Conductor size of 24AWG and 7/32AWG strand size
- Voltage rating of 1100Vrms
- Available in different lengths
- UL AAWM/STYLE 1354, MIL-C-17D/119F RG 174/U and CE certified
- Available in variety of jacket colours
- Operating temperature range -40°C to 80°C
- Characteristic Impedance of 50 ohm
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Reel Length (Imperial)
1000ft
External Diameter
2.54mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 34AWG
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Reel Length (Metric)
304.8m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1751