Multicore Cable:

4 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290678

RoHS

Reel of 1
Reel
1+
$275.070
($316.3305)
2+
$261.720
($300.978)
3+
$254.160
($292.284)
5+
$244.890
($281.6235)
7+
$238.950
($274.7925)
More Pricing...
Min: 1 / Mult: 1
Screened
5Core
24AWG
0.22mm²
100ft
30.5m
Slate
7 x 0.2mm
Tinned Copper
PVC
4.75mm
300V
4379203

RoHS

Reel of 1
Reel
1+
$1,636.530
($1,882.0095)
10+
$1,603.800
($1,844.370)
25+
$1,571.070
($1,806.7305)
Min: 1 / Mult: 1
Screened
8Core
22AWG
-
1000ft
305m
Chrome
7 x 30AWG
Copper
PVC
4.75mm
300V
2613611

RoHS

Reel of 1
Reel
1+
$618.860
($711.689)
Min: 1 / Mult: 1
Screened
8Core
22AWG
-
500ft
152m
Grey
7 x 30AWG
Tinned Copper
PVC
4.75mm
300V
4737995

RoHS

Reel of 1
Reel
1+
$2,091.100
($2,404.765)
Min: 1 / Mult: 1
Screened
8Core
22AWG
-
1640ft
500m
Grey
7 x 30mm
Bare Copper
LSZH
4.75mm
300V
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal