Multicore Cable:

2 Products Found

At element14, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2759935

RoHS

1 Metre
1+
$2.670
($3.0705)
10+
$2.570
($2.9555)
25+
$2.490
($2.8635)
50+
$2.310
($2.6565)
Min: 1 / Mult: 1
Unscreened
3Core
0.5mm²
-
-
White
16 x 0.19mm
Copper
PVC
5.3mm
300V
2759924

RoHS

Reel of 1
Reel
1+
$175.570
($201.9055)
5+
$158.020
($181.723)
Min: 1 / Mult: 1
Unscreened
3Core
0.5mm²
328ft
100m
White
16 x 0.19mm
Copper
PVC
5.3mm
300V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal