Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3319/10Copy
Manufacturer Standard Lead Time10 weeks
Order Code116672102
Also Known As7100007677
Your Part Number
27 total stock globally
100 more incoming. You can reserve stock now
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $553.930 ($637.0195) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$553.93 ($637.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3319/10Copy
Manufacturer Standard Lead Time10 weeks
Order Code116672102
Also Known As7100007677
Technical Datasheet
Product Overview
The 3319-10 is a 10-way black High Flex Life Cable with 28AWG wire on 0.050-inch wire spacing permits mass termination to a broad line of IDC connectors and PVC insulation. 19 strands of high strength copper alloy provide the longest flex life available for dynamic applications.
- CPR: Not Yet Qualified
- Flex life of 100 million cycles at 1-3/4" diameter
- Zippable for branching or discrete termination
- -20 to +105°C Temperature rating
Applications
Industrial
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64