Twinaxial Cable:

2 Products Found

At element14, we offer twinaxial cables designed for high-speed data transmission with enhanced signal integrity. These cables feature two conductors twisted together and surrounded by a shield, providing excellent protection against electromagnetic interference (EMI). Twinaxial cables are ideal for applications such as data centres, high-frequency signal transmission and industrial automation systems.

Twinaxial cable is similar to coaxial cable but contains two conductors instead of one. The conductors are twisted together and enclosed in a shield, which helps to reduce interference and crosstalk, making it suitable for high-speed data communication, particularly in short-distance connections.

Our twinaxial cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring compatibility with a wide range of systems and environments. Whether you're working on a complex installation or a specialized project, our twinaxial cables provide reliable, high-performance connections.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Jacket Colour
Reel Length (Imperial)
Reel Length (Metric)
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4661184

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$1,110.830
($1,277.4545)
5+
$1,079.820
($1,241.793)
10+
$1,048.800
($1,206.120)
Min: 1 / Mult: 1
78ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
3.81mm
4661182

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 1
Reel
1+
$1,035.370
($1,190.6755)
5+
$1,006.460
($1,157.429)
10+
$977.540
($1,124.171)
Min: 1 / Mult: 1
124ohm
Blue
500ft
152.4m
7 x 33AWG
Tinned Copper
PVC
6.22mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
PayPal