Print Page
Image is for illustrative purposes only. Please refer to product description.
12 total stock globally
Need more?
5 Delivery in 10-14 Business Days(US stock)
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $614.500 ($706.675) |
2+ | $595.120 ($684.388) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$614.50 ($706.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9463 J22100
Order Code1704462
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance78ohm
Jacket ColourBlue
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Max Strands x Strand Size7 x 0.32mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.2mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9463 J22100 is a 100ft 1-pair 20AWG Hose® Twinaxial Cable with stranded (7 x 28) tinned copper conductors, polyethylene insulation, Beldfoil® aluminium foil-polyester tape (100% coverage) plus a tinned copper braid shield (55% coverage) and sunlight-resistant blue PVC jacket.
- CPR: Eca
- 19.7pF/ft Conductor to conductor nominal capacitance
- 36pF/ft Conductor to other conductor and shield nominal capacitance
- 9.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 4.1Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flammability
Applications
Industrial
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Colour
Blue
Reel Length (Metric)
30.5m
Conductor Material
Tinned Copper
External Diameter
6.2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814