108 more incoming. You can reserve stock now
Product Information
Product Overview
ARALDITE 2012 50ML is a versatile and fast curing adhesive which has a long history of creating fast-curing, high-performance bonds between multiple materials. This adhesive offers well-proven, reliable performance, helping you reduce the risk and complexity of production. Aerospace-qualified and radiation-resistant, ARALDITE® 2012 adhesive enables fast bonding and rapid attainment of strength with minimum contact pressure time. With the ability to bond metals and plastics, working with this multi-purpose adhesive can also help you simplify your inventory management. The short curing time speeds up your production processes, resulting in time saved and long-lasting bonds. Application areas are encapsulation of electronic components, assembly for medical instruments and assembly of furniture.
- Fast curing and self-levelling
- Bonds multiple metals and plastics
- Resistant to dynamic loads
- Complete complex bonding applications within short processing times
- 6 mins pot life at RT
- 2C epoxy technology
- 9% elongation at break
- 70°C maximum service temperature
- 2 500MPa tensile modulus and 44MPa tensile strength
- 50ml volume
Technical Specifications
Epoxy - 2 Part
Room Temperature
Dual Cartridge
-
Yellow
6381psi
50ml
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate