Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3,063.220 ($3,522.703) |
Price for:Each
Minimum: 1
Multiple: 1
$3,063.22 ($3,522.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The F41020.1 is a Professional Dispenser Unit for dosing of glues, solder pastes as well as low viscosity products. The dispenser CMS 450.V2 DOTTY can work in autonomous mode or in combination with a pick and place machine. The DOTTY dispenser can work under 5 different ways of manual dispenser, semi-automatic dispenser, automatic dispenser, component mode and teaching mode.
- Facility of use
- Compact and ergonomic design
- Digital display
- Accuracy
- 10-bar Maximum pressure at the inlet
- <lt/>40dBA Sound level
- 15W Power
- 230V at 50/60Hz Electrical supply
- 10 Programmes
Applications
Industrial
Technical Specifications
Dispenser Type
Syringe
Product Range
-
Volume
000l
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90230080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2