Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002971Copy
Manufacturer Standard Lead Time14 weeks
Order Code2917620
Your Part Number
225 total stock globally
Need more?
225 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.900 ($63.135) |
| 5+ | $50.600 ($58.190) |
| 10+ | $46.750 ($53.7625) |
| 25+ | $44.260 ($50.899) |
| 50+ | $43.120 ($49.588) |
Price for:Each
Minimum: 1
Multiple: 1
$54.90 ($63.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002971Copy
Manufacturer Standard Lead Time14 weeks
Order Code2917620
Technical Datasheet
Lubricant TypeGrease Silicone
Volume85ml
Weight85.6g
Product Overview
The Multicomp MC002971 is a dielectric silicone grease. It seals, waterproofs, lubricates and insulates indoor and outdoor electrical connections with a layer of non-hardening silicone compound. It is electrically insulating but allows current to flow through metal contacts, providing environmental protection without inhibiting connectivity or causing short circuits.
- Suitable for high and low voltage applications
- Seals, waterproofs, insulates and lubricates
- Prevents corrosion
- Prevents arching and pitting
- Safe on rubbers and plastics
- Suitable for use in food facilities as a non-food chemical
Technical Specifications
Lubricant Type
Grease Silicone
Weight
85.6g
Volume
85ml
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08