Print Page
EM12D-TMB-000-DC24V-40A
Circuit Breaker Accessory, Rail, 40 A, 24 VDC, ETA REX12D Electronic Circuit Protectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETA |
|---|---|
| Manufacturer Part No | EM12D-TMB-000-DC24V-40ACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4143180 |
| Product Range | EM12D Series |
| Your Part Number | |
| Technical Datasheet |
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $295.940 ($340.331) |
| 5+ | $261.840 ($301.116) |
| 10+ | $227.740 ($261.901) |
Price for:Each
Minimum: 1
Multiple: 1
$295.94 ($340.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETA |
|---|---|
| Manufacturer Part No | EM12D-TMB-000-DC24V-40ACopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 4143180 |
| Product Range | EM12D Series |
| Technical Datasheet | |
| For Use With | ETA REX12D Electronic Circuit Protectors |
| Accessory Type | Supply Module |
| Product Range | EM12D Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
EM12D-TMB-000-DC24V-40A is an EM12D-T supply module that receives the DC 24V supply voltage, e.g. from a switched mode power supply, and distributes it to the installed intelligent circuit protectors via the integral connector arm of the REX12D-T. The communication interface of the EM12D-T, which is designed as an IO link/Modbus RTU device, allows a great number of diagnosis and control commands to a superordinate IO link/Modbus RTU of the control level.
- Rail mounting method, modbus version communication, interface
- Without additional functionality, without signal input and output
- Operating voltage is DC 24V, current rating is 40A
- Dimensions (W x H x D) is 12.5 x 80 x 98mm
Technical Specifications
| For Use With | ETA REX12D Electronic Circuit Protectors |
|---|---|
| Product Range | EM12D Series |
| Accessory Type | Supply Module |
|---|---|
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |