10,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.090 ($1.2535) |
| 10+ | $0.647 ($0.744) |
| 100+ | $0.473 ($0.544) |
| 500+ | $0.465 ($0.5347) |
| 1000+ | $0.455 ($0.5232) |
| 5000+ | $0.445 ($0.5118) |
Product Information
Product Overview
PGB1010402KR is a PGB1 series PULSE-GUARD® ESD suppressor. It helps protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PULSE-GUARD® suppressors use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
- 0402 size
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bi-directional
- Withstands multiple ESD strikes
- Compatible with pick-and-place processes
Technical Specifications
250V
2Pins
-
-
0402
12VDC
PULSE-GUARD PGB1 Series
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate