Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $668.190 ($768.4185) |
5+ | $654.840 ($753.066) |
10+ | $641.470 ($737.6905) |
25+ | $628.110 ($722.3265) |
50+ | $614.750 ($706.9625) |
100+ | $601.370 ($691.5755) |
Product Information
Product Overview
HAW569-DA2B is a surge arrester. It is used to weaken residual currents from upstream lightning protection steps and to limit system-induced or system-generated overvoltage surges. This HAW569 unit is primarily used in process-related instrumentation within the chemicals, pharmaceuticals, and oil and gas industries as well as in the water and wastewater sectors. It is used to protect electronic components in field devices from being destroyed. It ensures that overvoltage surges that occur in signal cables (e.g. 4 to 20mA), in communication lines of field buses (HART, PA, FF), and in power lines are safely passed into the ground. The functionality of the electronic component to be protected is not affected as, using the impedance-free connection of the protection unit, interference voltage drops cannot be introduced.
- Easy and space-saving direct mounting for installation in field transmitters
- Intrinsically safe or flameproof in accordance with ATEX and IEC
- Fieldbus-compatible, parallel connection avoids introduction of any resistance into the loop
- ATEX/IECEx II2(1)G Ex ia[ia Ga]IIC T6 G+ CSA C/US CI.I Zone 1 Ex ia [ia Ga] II approval
- Lead through version M20 housing
- 0/4-20mA,PFM, PROFIBUS PA,FOUNDATION fieldbus application
- Measurement signal version
- 24V nominal supply voltage
- 0.5A nominal current rating
- Ambient temperature range from -40 to +80°C
Technical Specifications
-
-
HAW569 Series
5kA
Panel
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate