Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905470
Order Code2843625
Product RangeFLT-SEC Series
Also Known As2905470, FLT-SEC-T1+T2-3S-350/25-FM
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2,702.930 ($3,108.3695) |
Price for:Each
Minimum: 1
Multiple: 1
$2,702.93 ($3,108.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905470
Order Code2843625
Product RangeFLT-SEC Series
Also Known As2905470, FLT-SEC-T1+T2-3S-350/25-FM
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles-
SPD TypeType 1 & 2
Peak Surge Current25kA
Continuing Operating Voltage Max350VAC
Suppressor MountingDIN Rail
Product RangeFLT-SEC Series
Plug Type-
Product Overview
2905470 is a FLT-SEC-T1+T2-3S-350/25-FM - Type 1+2 special combined lightning current and surge arrester. Plug-in lightning and surge arrester combination in accordance with Type 1+2/Class I+II for 3-phase power supply networks with separate N and PE (L1, L2, L3, PE, N).
- Directly coordinated combo of type 1 spark gap w/o line follow current and type 2 varistor arrester
- Particularly suitable for maximum protection of sensitive devices in harsh environments
- High continuous voltage of 350V AC for 230/400V AC networks with high voltage fluctuations
- Pluggable
- Low voltage protection level of 1.5KV
- Optical, mechanical status indicator
- With floating remote indication contact
- Plugs can be checked with CHECKMASTER 2
- IP20 (only when all terminal points are used) degree of protection and 2 degree of pollution
- Ambient temperature (operation) range from -40 to 80°C (observe derating)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
350VAC
Product Range
FLT-SEC Series
SVHC
Lead (21-Jan-2025)
No. of Poles
-
Peak Surge Current
25kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4987