Through Hole EPCOS PTC Thermistors:
103 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.880 ($11.362)5+ $8.870 ($10.2005)10+ $8.490 ($9.7635)25+ $8.050 ($9.2575)50+ $7.740 ($8.901)More Pricing... | Min: 1 / Mult: 1 | 300ohm | Through Hole | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | |||||
Each | 1+ $1.360 ($1.564)10+ $1.260 ($1.449)50+ $1.070 ($1.2305)100+ $1.000 ($1.150)200+ $0.934 ($1.0741)More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $4.780 ($5.497)10+ $4.040 ($4.646)50+ $3.570 ($4.1055)100+ $3.300 ($3.795)200+ $3.090 ($3.5535)More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59750 | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 123mA | No SVHC (21-Jan-2025) | 245mA | 12.5mm | - | - | |||||
Each | 1+ $2.240 ($2.576)10+ $2.050 ($2.3575)50+ $1.720 ($1.978)100+ $1.580 ($1.817)200+ $1.450 ($1.6675)More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | C885 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 30mA | 6.5mm | - | - | |||||
Each | 1+ $5.360 ($6.164)5+ $5.240 ($6.026)10+ $5.120 ($5.888)25+ $4.840 ($5.566)50+ $4.670 ($5.3705)More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | |||||
Each | 1+ $5.140 ($5.911)10+ $4.900 ($5.635)50+ $4.460 ($5.129)100+ $4.450 ($5.1175)200+ $4.440 ($5.106)More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | |||||
Each | 1+ $3.520 ($4.048)10+ $3.360 ($3.864)50+ $3.020 ($3.473)100+ $2.910 ($3.3465)200+ $2.780 ($3.197)More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59750 | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | 12.5mm | - | - | |||||
Each | 1+ $9.880 ($11.362)5+ $8.870 ($10.2005)10+ $8.490 ($9.7635)25+ $8.050 ($9.2575)50+ $7.740 ($8.901)More Pricing... | Min: 1 / Mult: 1 | 300ohm | Through Hole | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | |||||
Each | 1+ $2.210 ($2.5415)10+ $2.050 ($2.3575)50+ $1.700 ($1.955)100+ $1.570 ($1.8055)200+ $1.440 ($1.656)More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | B59965 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 600mA | No SVHC (21-Jan-2025) | 1.2A | 11mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.770 ($2.0355)10+ $1.400 ($1.610)50+ $1.170 ($1.3455)100+ $1.070 ($1.2305)200+ $0.983 ($1.1304)More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | C890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 40mA | 4mm | - | - | |||||
Each | 1+ $1.840 ($2.116)10+ $1.400 ($1.610)50+ $1.370 ($1.5755) | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | 13.5mm | - | - | |||||
Each | 1+ $3.390 ($3.8985)10+ $3.250 ($3.7375)50+ $2.930 ($3.3695)100+ $2.820 ($3.243)200+ $2.710 ($3.1165)More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 87mA | No SVHC (21-Jan-2025) | 173mA | 13mm | - | - | |||||
Each | 1+ $3.880 ($4.462)10+ $3.290 ($3.7835)50+ $2.980 ($3.427)100+ $2.860 ($3.289)200+ $2.740 ($3.151)More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (21-Jan-2025) | 200mA | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.660 ($1.909)10+ $1.520 ($1.748)50+ $1.260 ($1.449)100+ $1.170 ($1.3455)200+ $1.090 ($1.2535)More Pricing... | Min: 1 / Mult: 1 | 70ohm | Through Hole | B59880 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | 6.5mm | - | - | |||||
Each | 1+ $2.460 ($2.829)50+ $2.130 ($2.4495)100+ $2.040 ($2.346)250+ $1.950 ($2.2425)500+ $1.860 ($2.139)More Pricing... | Min: 1 / Mult: 1 | 1.1kohm | Through Hole | B59774 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 16mA | No SVHC (21-Jan-2025) | 32mA | 8.5mm | - | - | |||||
Each | 1+ $1.780 ($2.047)50+ $1.490 ($1.7135)100+ $1.360 ($1.564) | Min: 1 / Mult: 1 | 13ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 200mA | Lead (27-Jun-2024) | 320mA | 11mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.780 ($11.247)10+ $7.510 ($8.6365)50+ $6.220 ($7.153)100+ $5.750 ($6.6125)200+ $5.210 ($5.9915)More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | Through Hole | B59910 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 1A | Lead (27-Jun-2024) | 1.5A | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.520 ($4.048)10+ $3.230 ($3.7145)50+ $2.700 ($3.105)100+ $2.480 ($2.852)200+ $2.240 ($2.576)More Pricing... | Min: 1 / Mult: 1 | 0.3ohm | Through Hole | B59935 | 30VDC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 1.8A | Lead (27-Jun-2024) | 3.6A | 22mm | - | - | |||||
Each | 1+ $2.250 ($2.5875)50+ $1.720 ($1.978)100+ $1.590 ($1.8285)250+ $1.470 ($1.6905)500+ $1.340 ($1.541)More Pricing... | Min: 1 / Mult: 1 | 65ohm | Through Hole | B59875 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 55mA | No SVHC (21-Jan-2025) | 0.11A | 9mm | - | - | |||||
Each | 1+ $2.430 ($2.7945)10+ $2.250 ($2.5875)50+ $1.880 ($2.162)100+ $1.750 ($2.0125)200+ $1.520 ($1.748)More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | B59850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 200mA | No SVHC (21-Jan-2025) | 0.4A | 13.5mm | - | - | |||||
Each | 1+ $6.100 ($7.015)10+ $4.560 ($5.244)50+ $3.920 ($4.508)100+ $3.790 ($4.3585)200+ $3.410 ($3.9215)More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | B59755 | 560VAC | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | 12.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.840 ($6.716)5+ $5.120 ($5.888)10+ $4.400 ($5.060)25+ $3.910 ($4.4965)50+ $3.830 ($4.4045) | Min: 1 / Mult: 1 | 4kohm | Through Hole | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | Bead | - | - | No SVHC (21-Jan-2025) | - | - | - | - | |||||
Each | 1+ $2.150 ($2.4725)10+ $1.640 ($1.886)50+ $1.360 ($1.564)100+ $1.250 ($1.4375)200+ $1.160 ($1.334)More Pricing... | Min: 1 / Mult: 1 | 1.5kohm | Through Hole | B59886 | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 12mA | No SVHC (21-Jan-2025) | 24mA | 6.5mm | - | - | |||||
Each | 1+ $2.150 ($2.4725)10+ $1.990 ($2.2885)50+ $1.640 ($1.886)100+ $1.510 ($1.7365)200+ $1.380 ($1.587)More Pricing... | Min: 1 / Mult: 1 | 45ohm | Through Hole | C873 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 70mA | Lead (27-Jun-2024) | 140mA | 9mm | - | - | |||||
Each | 1+ $5.680 ($6.532)10+ $4.860 ($5.589)50+ $4.420 ($5.083)100+ $4.260 ($4.899)200+ $4.090 ($4.7035)More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | B59100 | 30VDC | 90°C | Limit Temperature Monitoring & Thermal Protection | 160°C | Bead | - | - | Lead (27-Jun-2024) | - | - | - | - |