Radial Leaded PPTCs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ $0.889 ($1.0224)50+ $0.847 ($0.974)250+ $0.661 ($0.7602) | Min: 5 / Mult: 5 | MF-RHT | 16VDC | 700mA | 1.4A | 4s | Rectangular | 40A | 5.1mm | 6.86mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.370 ($1.5755)10+ $0.643 ($0.7394)50+ $0.592 ($0.6808)100+ $0.558 ($0.6417)200+ $0.541 ($0.6222)More Pricing... | Min: 1 / Mult: 1 | PolySwitch RHEF Series | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.8mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | |||||
Each | 1+ $1.710 ($1.9665)10+ $1.280 ($1.472)50+ $1.100 ($1.265)100+ $0.941 ($1.0822)200+ $0.863 ($0.9924)More Pricing... | Min: 1 / Mult: 1 | PolySwitch AHEF Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.8mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 10+ $0.654 ($0.7521)50+ $0.567 ($0.652)100+ $0.517 ($0.5946)250+ $0.377 ($0.4336)500+ $0.371 ($0.4266) | Min: 10 / Mult: 10 | - | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ $0.414 ($0.4761)10+ $0.385 ($0.4428)25+ $0.360 ($0.414)50+ $0.343 ($0.3944) | Min: 5 / Mult: 5 | - | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.440 ($1.656)50+ $1.170 ($1.3455)250+ $0.965 ($1.1098)500+ $0.852 ($0.9798)1000+ $0.801 ($0.9212)More Pricing... | Min: 5 / Mult: 5 | 0ZRS Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.1mm | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 |