Print Page
Image is for illustrative purposes only. Please refer to product description.
394 total stock globally
Need more?
394 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.994 ($1.1431) |
50+ | $0.750 ($0.8625) |
100+ | $0.693 ($0.797) |
250+ | $0.623 ($0.7164) |
500+ | $0.574 ($0.6601) |
1000+ | $0.546 ($0.6279) |
Price for:Each
Minimum: 1
Multiple: 1
$0.99 ($1.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS350-0
Order Code4313403
Technical Datasheet
Voltage Rating16V
Holding Current3.5A
Trip Current7A
Time to Trip4.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length8.4mm
Thickness3mm
Height16.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating
16V
Trip Current
7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.4mm
Height
16.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Holding Current
3.5A
Time to Trip
4.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082