Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.190 ($5.9685) |
| 10+ | $3.800 ($4.370) |
| 25+ | $3.760 ($4.324) |
| 50+ | $3.480 ($4.002) |
| 100+ | $3.200 ($3.680) |
| 250+ | $2.700 ($3.105) |
Product Information
Product Overview
The 2Pro series integrated overcurrent/overvoltage Protection Device incorporates PolySwitch PPTC (polymeric positive temperature coefficient) and MOV (metal oxide varistor) technology in a single device to help reduce board space requirements and component count. Damage to telephony communications equipment can be caused by various sources including lightning, electrostatic discharge (ESD), power contact and induction with AC lines. The 2Pro TM2P-10271 device helps to provide current limiting during overcurrent events and voltage clamping during overvoltage events. After a fault condition is removed and power is cycled, 2Pro device will reset so that the equipment remains operational.
- Halogen-free
- Single overcurrent, overvoltage and ESD protection device
- Resettable overcurrent protection
- UL 497A listed protector
Applications
Portable Devices, Communications & Networking, Security
Technical Specifications
2Pro Series
150mA
3s
1A
12mm
7.4mm
-
-
240VAC
300mA
Round
5.1mm
-
17mm
-
Technical Docs (2)
Alternatives for LVM2P-015R10431
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate