TVS Diodes:
4 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
TVS Polarity
Reverse Standoff Voltage
Clamping Voltage Max
Diode Case Style
No. of Pins
Minimum Breakdown Voltage
Maximum Breakdown Voltage
Peak Pulse Power Dissipation
Operating Temperature Max
Diode Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $2.060 ($2.369)10+ $1.570 ($1.8055)100+ $1.250 ($1.4375)500+ $1.240 ($1.426)1000+ $1.230 ($1.4145)More Pricing... | Min: 1 / Mult: 1 | Transil SM30TY | Bidirectional | 30V | 53V | DO-214AB (SMC) | 2Pins | 33.3V | 36.9V | 3kW | 175°C | Surface Mount | AEC-Q101 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.490 ($2.8635)10+ $1.590 ($1.8285)100+ $1.260 ($1.449)500+ $1.100 ($1.265)1000+ $1.040 ($1.196)More Pricing... | Min: 1 / Mult: 1 | Transil SM30TY | Unidirectional | 30V | 53V | DO-214AB (SMC) | 2Pins | 33.3V | 36.9V | 3kW | 175°C | Surface Mount | AEC-Q101 | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $1.260 ($1.449)500+ $1.100 ($1.265)1000+ $1.040 ($1.196)5000+ $0.981 ($1.1282) | Min: 100 / Mult: 1 | Transil SM30TY | Unidirectional | 30V | 53V | DO-214AB (SMC) | 2Pins | 33.3V | 36.9V | 3kW | 175°C | Surface Mount | AEC-Q101 | ||||
Each | 1+ $53.460 ($61.479)5+ $50.980 ($58.627)10+ $48.480 ($55.752)50+ $46.000 ($52.900)100+ $43.960 ($50.554) | Min: 1 / Mult: 1 | AK10-Y Series | Bidirectional | 33V | 53V | Axial Leaded | 2Pins | 36V | 40V | - | 125°C | Through Hole | - |