Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ18CA-TR
Order Code2252447
Product RangeSMAJ1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5000+ | $0.197 ($0.2266) |
15000+ | $0.194 ($0.2231) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$985.00 ($1,132.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMAJ18CA-TR
Order Code2252447
Product RangeSMAJ1
Technical Datasheet
Clamping Voltage Vc Max39.3V
Product RangeSMAJ1
TVS PolarityBidirectional
Operating Voltage18V
Diode Case StyleDO-214AC (SMA)
Power Dissipation Pd400W
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage21.1V
SVHCLead (21-Jan-2025)
Product Overview
The SMAJ18CA-TR is a bidirectional Transil™ TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 400W (10/1000μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 5 to 188V Stand off voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 270W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
39.3V
TVS Polarity
Bidirectional
Diode Case Style
DO-214AC (SMA)
No. of Pins
2Pins
Maximum Breakdown Voltage
21.1V
Product Range
SMAJ1
Operating Voltage
18V
Power Dissipation Pd
400W
Minimum Breakdown Voltage
20V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SMAJ18CA-TR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139