GMOV Series TVS Varistors:
22 Products FoundGMOV Series TVS Varistors
Bourns combines its patented GDT with FLAT® technology and a Metal Oxide Varistor (MOV) to create a new and innovative GMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies, the GMOV™ Series achieves high performance as a long life protector with low capacitance and, most importantly, very low leakage.
- Disc 14mm and 20mm
- Hybrid design
- Low leakage
- Bidirectional protection
- Low capacitance
- Operating temperature range from ?40°C to +85°C
- UL Type 5 Recognized
- Applications: AC and DC Line Protection
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.280 ($3.772)10+ $2.380 ($2.737)25+ $2.290 ($2.6335)50+ $2.200 ($2.530)100+ $2.110 ($2.4265)More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | GMOV Series | 800V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $2.810 ($3.2315)10+ $2.190 ($2.5185)25+ $2.140 ($2.461)50+ $2.080 ($2.392)100+ $2.020 ($2.323)More Pricing... | Min: 1 / Mult: 1 | 115V | 150V | GMOV Series | 320V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $2.860 ($3.289)10+ $2.620 ($3.013)50+ $2.180 ($2.507)100+ $2.020 ($2.323)200+ $1.870 ($2.1505)More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | GMOV Series | 730V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $3.260 ($3.749)10+ $3.010 ($3.4615)25+ $2.410 ($2.7715)50+ $2.350 ($2.7025)100+ $2.300 ($2.645)More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | GMOV Series | 420V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $1.910 ($2.1965)10+ $1.700 ($1.955)50+ $1.590 ($1.8285)100+ $1.490 ($1.7135)200+ $1.470 ($1.6905) | Min: 1 / Mult: 1 | 150V | 200V | GMOV Series | 420V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $2.810 ($3.2315)10+ $2.190 ($2.5185)25+ $2.080 ($2.392)50+ $1.970 ($2.2655)100+ $1.850 ($2.1275)More Pricing... | Min: 1 / Mult: 1 | 95V | 125V | GMOV Series | 270V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $3.530 ($4.0595)10+ $3.250 ($3.7375)25+ $2.700 ($3.105)50+ $2.600 ($2.990)100+ $2.510 ($2.8865)More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | GMOV Series | 730V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $2.790 ($3.2085)10+ $2.570 ($2.9555)50+ $2.130 ($2.4495)100+ $1.970 ($2.2655)200+ $1.750 ($2.0125)More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | GMOV Series | 620V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $2.950 ($3.3925)10+ $2.270 ($2.6105)25+ $2.220 ($2.553)50+ $2.170 ($2.4955)100+ $2.110 ($2.4265)More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | GMOV Series | 675V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $2.370 ($2.7255)10+ $2.140 ($2.461)50+ $1.920 ($2.208)100+ $1.710 ($1.9665)200+ $1.480 ($1.702)More Pricing... | Min: 1 / Mult: 1 | 95V | 125V | GMOV Series | 270V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $2.610 ($3.0015)10+ $2.350 ($2.7025)100+ $1.880 ($2.162)250+ $1.780 ($2.047)400+ $1.560 ($1.794)More Pricing... | Min: 1 / Mult: 1 | 115V | 150V | GMOV Series | 320V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $2.790 ($3.2085)10+ $2.570 ($2.9555)50+ $2.130 ($2.4495)100+ $1.970 ($2.2655)200+ $1.750 ($2.0125)More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | GMOV Series | 470V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $2.910 ($3.3465)10+ $2.240 ($2.576)25+ $2.210 ($2.5415)50+ $2.190 ($2.5185)100+ $2.170 ($2.4955)More Pricing... | Min: 1 / Mult: 1 | 140V | 180V | GMOV Series | 380V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $2.790 ($3.2085)10+ $2.570 ($2.9555)50+ $2.150 ($2.4725)100+ $1.970 ($2.2655)200+ $1.760 ($2.024)More Pricing... | Min: 1 / Mult: 1 | 45V | 56V | GMOV Series | 150V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $2.660 ($3.059)10+ $2.460 ($2.829)50+ $2.040 ($2.346)100+ $1.880 ($2.162)200+ $1.740 ($2.001)More Pricing... | Min: 1 / Mult: 1 | 50V | 65V | GMOV Series | 150V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $3.530 ($4.0595)10+ $3.250 ($3.7375)25+ $2.700 ($3.105)50+ $2.600 ($2.990)100+ $2.510 ($2.8865)More Pricing... | Min: 1 / Mult: 1 | 320V | 415V | GMOV Series | 875V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $3.930 ($4.5195)10+ $3.360 ($3.864)25+ $2.980 ($3.427)50+ $2.660 ($3.059)100+ $2.320 ($2.668)More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | GMOV Series | 470V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $3.200 ($3.680)10+ $2.950 ($3.3925)25+ $2.450 ($2.8175)50+ $2.300 ($2.645)100+ $2.150 ($2.4725)More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | GMOV Series | 360V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $3.750 ($4.3125)10+ $2.890 ($3.3235)25+ $2.320 ($2.668)50+ $2.260 ($2.599)100+ $2.190 ($2.5185)More Pricing... | Min: 1 / Mult: 1 | 65V | 85V | GMOV Series | 185V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | |||||
Each | 1+ $3.230 ($3.7145)10+ $2.930 ($3.3695)50+ $2.300 ($2.645)100+ $2.190 ($2.5185)200+ $1.930 ($2.2195)More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | GMOV Series | 800V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $2.790 ($3.2085)10+ $2.570 ($2.9555)50+ $2.130 ($2.4495)100+ $1.970 ($2.2655)200+ $1.750 ($2.0125)More Pricing... | Min: 1 / Mult: 1 | 140V | 180V | GMOV Series | 380V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | |||||
Each | 1+ $3.930 ($4.5195)10+ $3.360 ($3.864)25+ $2.980 ($3.427)50+ $2.760 ($3.174)100+ $2.540 ($2.921)More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | GMOV Series | 620V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C |