Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,480.100 ($1,702.115) |
| 5+ | $1,438.160 ($1,653.884) |
Product Information
Product Overview
10164147-001HT is a ComboLock® 1.00mm signal pitch and 3.00mm power pitch hand tool (AWG 24-26-28-30). ComboLock® is a compact, hybrid wire-to-board connector system that saves space, allows for simpler assembly and simpler cable management. The connector system offers a hybrid 1.00mm pitch signal and 3.00mm pitch power configuration with an active latching feature. The connector has nominal current carrying capacity of 10A/pin max. for power and 1.5A/pin maximum for signal.
- Easy handling, straight action principle
- Ratchet release, contact positioning with flap locator
- Precisely manufactured profiles, burnished surface
- Ergonomically formed soft-grips colour: traffic blue (similar RAL 5017)
- Dimension is 195mm length x 65mm width x 29mm depth
Warnings
Do not use the crimped wire in case of a premature release! Please pay attention that in-correct crimped wires are disposed and not processed.
Notes
Do not use the crimped wire in case of a premature release. Please pay attention that in-correct crimped wires are disposed and not processed.
Technical Specifications
Ratchet
ComboLock Series
ComboLock Series 10162696-001LF & 10162696-002LF 1.00/3.00mm Wire to Board Signal Terminal Contacts
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate