Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No109296002381906Copy
Manufacturer Standard Lead Time20 weeks
Order Code2932817
Product Range9296-10-01
Your Part Number
407 total stock globally
Need more?
407 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.803 ($0.9234) |
| 2000+ | $0.688 ($0.7912) |
Price for:Each
Minimum: 10
Multiple: 10
$8.03 ($9.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No109296002381906Copy
Manufacturer Standard Lead Time20 weeks
Order Code2932817
Product Range9296-10-01
Technical Datasheet
Accessory TypeJumper
For Use WithAVX 9296 Series Board-Board Connectors
No. of Positions2Ways
Pitch Spacing4mm
Product Range9296-10-01
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 10-9296 Jumper provides additional mating tolerance absorption over traditional connector systems in linear or coplanar applications. By designing the 709296001025016 contact without a wire stop, the pin header is allowed to pass straight thru the contacts until the final seating/mating dimension is achieved. Allowing for internal pin clearance, boards and modules can be plugged together without worrying about potentially critical tolerance stack-up issues.
- 38mm pin length
- Designed to mate with 709296001025016 horizontal PCB contact
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
9296-10-01
For Use With
AVX 9296 Series Board-Board Connectors
Pitch Spacing
4mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 109296002381906
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005