960 Series D Sub Backshells:
2 Products Found960 Series D Sub Backshells
The MICRO-D female backshell kits consist of a backshell, alignment sleeve, cover, front and rear insulator and 2 x 2-56 jackscrews. These MICRO-D female backshell kits with a 1.27mm pitch and are available in industry standard sizes of 9, 15 and 25 positions.
- MICRO-D connectors available in 3 industry standard sizes/positions
- Standard Density (9 pin, 15 pin, 25 pin) // Female Only
- Inter-mate-able with commercial Micro-D connectors
- Metal interface allows grounding for improved mechanical & electrical shield conditions
- Contacts must be purchased separately from kit
- Back shell: Thermoplastic
- Insulator: Thermoplastic, UL94V-0
- Shield: Steel, Tin Plated
- Contacts: Phosphor Bronze (28AWG) // 15u gold w/ nickel under plate
- Applications: Defence, Military & Aerospace, Industrial, Medical, Robotics, Test & Measurement

View
Buyer
Engineer
Manufacturer
Product Range
D Sub Shell Size
Cable Exit Angle
Connector Body Material
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.090 ($38.0535)25+ $32.090 ($36.9035)50+ $31.090 ($35.7535)250+ $30.420 ($34.983)500+ $29.790 ($34.2585) | Min: 1 / Mult: 1 | 960 Series | DA | 180° | Thermoplastic Body | |||||
2124445 RoHS | Each | 1+ $31.580 ($36.317)10+ $27.100 ($31.165)20+ $26.310 ($30.2565)50+ $25.960 ($29.854)100+ $20.360 ($23.414)More Pricing... | Min: 1 / Mult: 1 | 960 Series | DE | 180° | Thermoplastic Body |