Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No502430-5010Copy
Order Code1715411
Product RangeSlimStack 502430
Also Known AsGTIN UPC EAN: 800756714752
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No502430-5010Copy
Order Code1715411
Product RangeSlimStack 502430
Also Known AsGTIN UPC EAN: 800756714752
Technical Datasheet
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 502430
Contact Termination TypeSurface Mount
Product Overview
The 502430-5010 is a 50-position 2-row SlimStack™ vertical PCB Header with gold-plated phosphor bronze contacts and a black insulator. It mates with 502426 PCB receptacle. It is suitable for board-to-board applications.
- 3A Maximum current per contact
- 50V Maximum voltage
Applications
Consumer Electronics, Medical, Portable Devices
Technical Specifications
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
Product Range
SlimStack 502430
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021